Siemens 3SE5 Series Safety Switch, 1 NO/1 NC, IP65, Metal Housing, 400V ac, 10A

Subtotal (1 unit)*

€110.17

(exc. VAT)

€135.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€110.17

*price indicative

RS Stock No.:
272-0083
Mfr. Part No.:
3SE51150CA001AD0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Housing Material

Metal

Contact Type

Quick Action

Terminal Type

Plug-In

Switching Current

10A

Series

3SE5

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 81346-2, CSA, CE, UL, UKCA

Depth

37.3mm

Length

140mm

Width

40.5mm

Hazardous Area Certification

NO

Mounting Orientation

Any Position

Operating Force

20N

Mechanical Life

15000000Cycles

RoHS Status: Exempt

The Siemens basic switch for position switch 3SE51 metal enclosure according to EN 50041, slow-action contacts with M12 connector.

Screw fixing

Related links