Telemecanique Sensors OsiSense XC Series Coil Spring Limit Switch, NO/NC, IP66, IP67, DPST, Zamak Zinc Alloy Housing,
- RS Stock No.:
- 814-7854
- Mfr. Part No.:
- XCKD2106N12
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 814-7854
- Mfr. Part No.:
- XCKD2106N12
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
XCKD compact metal switches
40 % time-saving on electrical connection
Fully interchangeable heads
Available with metal and plastic body
Interchangeable cable gland
Fully interchangeable heads
Available with metal and plastic body
Interchangeable cable gland
Standards
EN50047
Specifications
Attribute | Value |
---|---|
Actuator Type | Coil Spring |
Pole and Throw Configuration | DPST |
Normal State Configuration | NO/NC |
IP Rating | IP66, IP67 |
Maximum Current | 10A |
Housing Material | Zamak Zinc Alloy |
Maximum AC Voltage | 240V |
Connection Type | 1/2 in NPT |
Series | OsiSense XC |
Action Type | Snap Action |
Length | 65mm |
Width | 31mm |
Depth | 30mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Mechanical Life | 1000000Operations |
Mounting Orientation | Multi Directional |
- RS Stock No.:
- 814-7854
- Mfr. Part No.:
- XCKD2106N12
- Manufacturer:
- Telemecanique Sensors