Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Switches
/
Limit & Position Switches
/
Limit Switches
Honeywell Roller Lever Limit Switch, SPDT, 120V ac Max, 20A Max
RS Stock No.:
821-0242
Mfr. Part No.:
51ML1
Manufacturer:
Honeywell
View all Limit Switches
Discontinued product
RS Stock No.:
821-0242
Mfr. Part No.:
51ML1
Manufacturer:
Honeywell
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
ML Series Compact Limit Switch
The ML series limit switches have a compact design yet are still capable of switching 10A (AC). They are chassis mount and are equipped with screw terminals for ease of installation.
Attribute
Value
Actuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Maximum Current
20A
Maximum AC Voltage
120 V, 240 V, 480 V, 600V
Maximum DC Voltage
115 V, 230V
Connection Type
1/2 in NPT
Length
153.92mm
Depth
3.25in
Width
2.12in
Mounting Orientation
Side