- RS Stock No.:
- 836-2747
- Mfr. Part No.:
- D4N1A62
- Manufacturer:
- Omron
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€33.13
(exc. VAT)
€40.75
(inc. VAT)
Units | Per unit |
1 + | €33.13 |
- RS Stock No.:
- 836-2747
- Mfr. Part No.:
- D4N1A62
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
D4N Series Safety Limit Switch PG13.5
Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.
N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive
Standards
TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | DPST |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Connection Type | PG13.5 |
Series | D4N |
Length | 31mm |
Width | 31.5mm |
Depth | 92mm |
Mechanical Life | 15000000Operations |
Mounting Orientation | Side |