- RS Stock No.:
- 443-283
- Mfr. Part No.:
- AM26LS31CN
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 443-283
- Mfr. Part No.:
- AM26LS31CN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Number of Transmitters | 4 |
Package Type | PDIP |
Minimum Operating Temperature | 0 °C |
Pin Count | 16 |
Maximum Operating Temperature | +70 °C |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 19.3mm |
Width | 6.35mm |
- RS Stock No.:
- 443-283
- Mfr. Part No.:
- AM26LS31CN
- Manufacturer:
- Texas Instruments