- RS Stock No.:
- 103-9944
- Mfr. Part No.:
- MAX3045BESE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 103-9944
- Mfr. Part No.:
- MAX3045BESE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Multi-Channel Transmitters/Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Transmitters | 4 (RS-422), 4 (RS-485) |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.5 x 7.6 x 2.35mm |
- RS Stock No.:
- 103-9944
- Mfr. Part No.:
- MAX3045BESE+
- Manufacturer:
- Maxim Integrated