- RS Stock No.:
- 121-8864
- Mfr. Part No.:
- DS26LS31CM/NOPB
- Manufacturer:
- Texas Instruments
96 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 48)
€1.78
(exc. VAT)
€2.19
(inc. VAT)
Units | Per unit | Per Tube* |
48 - 48 | €1.78 | €85.44 |
96 - 192 | €1.691 | €81.168 |
240 - 432 | €1.602 | €76.896 |
480 + | €1.513 | €72.624 |
*price indicative |
- RS Stock No.:
- 121-8864
- Mfr. Part No.:
- DS26LS31CM/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Driver IC |
Number of Transmitters | 4 (RS-422) |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.91 x 3.91 x 1.45mm |
- RS Stock No.:
- 121-8864
- Mfr. Part No.:
- DS26LS31CM/NOPB
- Manufacturer:
- Texas Instruments