Texas Instruments 1-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

Bulk discount available

Subtotal (1 tube of 75 units)*

€283.50

(exc. VAT)

€348.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 75 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
75 - 75€3.78€283.50
150 - 300€3.629€272.18
375 +€3.515€263.63

*price indicative

RS Stock No.:
121-9066
Mfr. Part No.:
SN65HVD30D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

SN75

Logic Function

Line Transceiver

IC Type

Line Transceiver IC

Number of Channels

1

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum High Level Output Current

-60mA

Maximum Supply Voltage

3.6V

Maximum Propagation Delay Time @ CL

18ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

60mA

Maximum Operating Temperature

85°C

Length

5mm

Series

SN65HVD3

Width

3.98 mm

Height

1.75mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

2.1mA

COO (Country of Origin):
MY

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers


Related links