Texas Instruments SN74ACT241DW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC
- RS Stock No.:
- 145-6133
- Mfr. Part No.:
- SN74ACT241DW
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 25 units)*
€15.425
(exc. VAT)
€18.975
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €0.617 | €15.43 |
*price indicative
- RS Stock No.:
- 145-6133
- Mfr. Part No.:
- SN74ACT241DW
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ACT | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 5 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ACT | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 8.5 ns @ 5 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 50pF | ||
74ACT Family, Buffer/Driver, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
