- RS Stock No.:
- 146-0394
- Mfr. Part No.:
- 74LV244D,112
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 146-0394
- Mfr. Part No.:
- 74LV244D,112
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74LV Family, Nexperia
Low-Voltage CMOS logic
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Family | LV |
Logic Function | Buffer |
IC Type | Buffer & Line Driver IC |
Number of Channels per Chip | 8 |
Input Type | TTL |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum High Level Output Current | -16mA |
Maximum Low Level Output Current | 16mA |
Maximum Propagation Delay Time @ Maximum CL | 31 ns @ 2 V |
Dimensions | 13 x 7.6 x 2.45mm |
Minimum Operating Supply Voltage | 1 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
- RS Stock No.:
- 146-0394
- Mfr. Part No.:
- 74LV244D,112
- Manufacturer:
- Nexperia