Login / Register to access your benefits
Recently searched

    Texas Instruments SN74LVC541ADBR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SSOP

    Subtotal (1 reel of 2000 units)**

    €438.00

    (exc. VAT)

    €538.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2000 +€0.219€438.00

    **price indicative

    RS Stock No.:
    162-7515
    Mfr. Part No.:
    SN74LVC541ADBR
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Texas Instruments

    Logic Family

    LVC

    Logic Function

    Buffer, Line Driver

    Number of Channels per Chip

    8

    IC Type

    Buffer & Line Driver IC

    Input Type

    Single Ended

    Output Type

    3 State

    Polarity

    Non-Inverting

    Mounting Type

    Surface Mount

    Package Type

    SSOP

    Pin Count

    20

    Maximum High Level Output Current

    -24mA

    Maximum Low Level Output Current

    24mA

    Maximum Propagation Delay Time @ Maximum CL

    5.6 ns @ 2.7 V

    Dimensions

    7.2 x 5.3 x 1.95mm

    Minimum Operating Supply Voltage

    1.65 V

    Maximum Operating Supply Voltage

    3.6 V

    Propagation Delay Test Condition

    50pF