Texas Instruments MC3487DR, 4 (RS-422)-TX RS-422, V.11, Line Transmitter Differential 5 V, 16-Pin SOIC
- RS Stock No.:
- 169-5536
- Mfr. Part No.:
- MC3487DR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 169-5536
- Mfr. Part No.:
- MC3487DR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Transmitters | 4 (RS-422) |
Package Type | SOIC |
Pin Count | 16 |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 9.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Width | 3.91mm |
Length | 9.9mm |
- RS Stock No.:
- 169-5536
- Mfr. Part No.:
- MC3487DR
- Manufacturer:
- Texas Instruments