Login / Register to access your benefits
Recently searched

    Maxim Integrated MAX3110ECWI+G36 Line Transceiver, 28-Pin SOIC

    Bulk discount available

    Subtotal (5 tubes of 1 unit)**

    €55.50

    (exc. VAT)

    €68.25

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    5 - 9€10.30
    10 +€9.70

    **price indicative

    Packaging Options:
    RS Stock No.:
    169-7709P
    Mfr. Part No.:
    MAX3110ECWI+G36
    Manufacturer:
    Maxim Integrated
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Maxim Integrated

    IC Type

    Line Transceiver IC

    Input Type

    Single Ended

    Mounting Type

    Surface Mount

    Number of Transmitters

    1

    Package Type

    SO

    Pin Count

    28

    Dimensions

    18.1 x 7.6 x 2.35mm