- RS Stock No.:
- 170-4527
- Mfr. Part No.:
- SP3232EBEN-L
- Manufacturer:
- EXAR
Discontinued product
- RS Stock No.:
- 170-4527
- Mfr. Part No.:
- SP3232EBEN-L
- Manufacturer:
- EXAR
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 9.9 x 3.9 x 1.65mm |
Height | 1.65mm |
Width | 3.9mm |
Length | 9.9mm |
- RS Stock No.:
- 170-4527
- Mfr. Part No.:
- SP3232EBEN-L
- Manufacturer:
- EXAR