Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Interface ICs
/
Line Interface ICs
Renesas Electronics HIN208EIBZ Line Transceiver, 24-Pin SOIC W
RS Stock No.:
170-8218
Mfr. Part No.:
HIN208EIBZ
Manufacturer:
Renesas Electronics
View this category
Discontinued product
RS Stock No.:
170-8218
Mfr. Part No.:
HIN208EIBZ
Manufacturer:
Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
HIN202E/06E/07E/08E/11E/13E/32E, 15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Attribute
Value
IC Type
Line Transceiver IC
Input Type
Single Ended
Mounting Type
Surface Mount
Number of Transmitters
4
Package Type
SOIC W
Pin Count
24
Dimensions
15.6 x 7.6 x 2.35mm