Texas Instruments Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

Subtotal (1 tube of 75 units)*

€102.375

(exc. VAT)

€125.925

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 525 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
75 +€1.365€102.38

*price indicative

RS Stock No.:
179-1623
Mfr. Part No.:
SN65ALS176D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

SN65

Product Type

Line Transceiver

Logic Function

Differential Bus Transceiver

Number of Channels

1

IC Type

Line Transceiver

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum High Level Output Current

-60mA

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

60mA

Maximum Propagation Delay Time @ CL

25ns

Maximum Operating Temperature

85°C

Series

SN65ALS176

Standards/Approvals

No

Length

5mm

Height

1.75mm

Automotive Standard

No

Supply Current

30mA

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers


Related links