- RS Stock No.:
- 189-9891
- Mfr. Part No.:
- MAX1490BEPG+
- Manufacturer:
- Maxim Integrated
2 In stock for delivery within 2 working days
Added
Price Each
€32.74
(exc. VAT)
€40.27
(inc. VAT)
Units | Per unit |
1 + | €32.74 |
- RS Stock No.:
- 189-9891
- Mfr. Part No.:
- MAX1490BEPG+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Dimensions | 32.26 x 14.61 x 5.08mm |
- RS Stock No.:
- 189-9891
- Mfr. Part No.:
- MAX1490BEPG+
- Manufacturer:
- Maxim Integrated