- RS Stock No.:
- 192-2772
- Mfr. Part No.:
- MAX481ECPA+
- Manufacturer:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 50)
€5.255
(exc. VAT)
€6.464
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | €5.255 | €262.75 |
100 + | €4.776 | €238.80 |
*price indicative |
- RS Stock No.:
- 192-2772
- Mfr. Part No.:
- MAX481ECPA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Mounting Type | Through Hole |
Number of Transmitters | 1 |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.91 x 7.87 x 4.572mm |