- RS Stock No.:
- 660-9460
- Mfr. Part No.:
- UA9636ACD
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-9460
- Mfr. Part No.:
- UA9636ACD
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Drivers, Texas Instruments
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transmitter IC |
Number of Transmitters | 2 (RS-232), 2 (RS-423) |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
- RS Stock No.:
- 660-9460
- Mfr. Part No.:
- UA9636ACD
- Manufacturer:
- Texas Instruments