Texas Instruments SN74LS125ADR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-8373
Mfr. Part No.:
SN74LS125ADR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LS

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

4

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-2.6mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

18 ns @ 5 V

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Propagation Delay Test Condition

45pF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy