- RS Stock No.:
- 704-7194
- Mfr. Part No.:
- ISL83076EIBZA
- Manufacturer:
- Renesas Electronics
18 In stock for delivery within 2 working days
Price Each
€2.08
(exc. VAT)
€2.56
(inc. VAT)
Units | Per unit |
---|---|
1 + | €2.08 |
- RS Stock No.:
- 704-7194
- Mfr. Part No.:
- ISL83076EIBZA
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |