Texas Instruments SN75158PE4, 2 (RS-422)-TX RS-422, V.11, Line Transmitter Differential 5 V, 8-Pin PDIP
- RS Stock No.:
- 709-2936
- Mfr. Part No.:
- SN75158P
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-2936
- Mfr. Part No.:
- SN75158P
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Other Line Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Number of Transmitters | 2 (RS-422) |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 9.81 x 6.35 x 4.57mm |
Height | 4.57mm |
Width | 6.35mm |
Length | 9.81mm |
- RS Stock No.:
- 709-2936
- Mfr. Part No.:
- SN75158P
- Manufacturer:
- Texas Instruments