- RS Stock No.:
- 767-3618
- Mfr. Part No.:
- ISL41387IRZ
- Manufacturer:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
€7.30
(exc. VAT)
€8.98
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €7.30 |
10 - 24 | €7.01 |
25 - 49 | €6.71 |
50 - 99 | €6.43 |
100 + | €6.21 |
- RS Stock No.:
- 767-3618
- Mfr. Part No.:
- ISL41387IRZ
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
RS-232/RS-485/RS-422 Transceivers, Intersil
RS-232 and RS-485 Dual Protocol Transceivers
Operating Supply Voltage 3.3 V and 5 V options
Fixed and Programmable port
Operating Supply Voltage 3.3 V and 5 V options
Fixed and Programmable port
Multiprotocol Transceivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | QFN |
Pin Count | 40 |
Dimensions | 6 x 6 x 0.85mm |