Maxim Integrated MAX3244ECAI+, Line Transceiver, IEC 1000-4-2 3-TX 5-RX, 3 → 5.5 V, 28-Pin SSOP
- RS Stock No.:
- 798-7670P
- Mfr. Part No.:
- MAX3244ECAI+
- Manufacturer:
- Maxim Integrated
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a pack)*
€210.00
(exc. VAT)
€258.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 49 | €8.40 |
| 50 - 99 | €8.23 |
| 100 - 249 | €8.06 |
| 250 + | €7.90 |
*price indicative
- RS Stock No.:
- 798-7670P
- Mfr. Part No.:
- MAX3244ECAI+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 3 | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 10.33 x 5.38 x 1.78mm | |
| Height | 1.78mm | |
| Width | 5.38mm | |
| Length | 10.33mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Number of Transmitters 3 | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 10.33 x 5.38 x 1.78mm | ||
Height 1.78mm | ||
Width 5.38mm | ||
Length 10.33mm | ||
