- RS Stock No.:
- 912-8104
- Mfr. Part No.:
- ADV7610BBCZ-P
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 912-8104
- Mfr. Part No.:
- ADV7610BBCZ-P
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
HDMI & DVI Interface, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | CSPBGA |
Pin Count | 76 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 6.1 x 6.1 x 0.65mm |
- RS Stock No.:
- 912-8104
- Mfr. Part No.:
- ADV7610BBCZ-P
- Manufacturer:
- Analog Devices