- RS Stock No.:
- 923-1578
- Mfr. Part No.:
- EL5171ISZ-T7
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 923-1578
- Mfr. Part No.:
- EL5171ISZ-T7
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Differential Amplifiers, Intersil
Differential Amplifiers, Intersil
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 1 |
IC Type | Differential Line Driver IC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
- RS Stock No.:
- 923-1578
- Mfr. Part No.:
- EL5171ISZ-T7
- Manufacturer:
- Renesas Electronics