Texas Instruments MAX3222CDW, Line Transceiver, RS-232 2-TX 2-RX, 3 → 3.6 V, 4.5 → 5.5 V, 20-Pin SOIC
- RS Stock No.:
- 168-4142
- Mfr. Part No.:
- MAX3222CDW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-4142
- Mfr. Part No.:
- MAX3222CDW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SOIC |
Pin Count | 20 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 6.6 x 4.5 x 1.05mm |
Height | 1.05mm |
Width | 4.5mm |
Length | 6.6mm |
- RS Stock No.:
- 168-4142
- Mfr. Part No.:
- MAX3222CDW
- Manufacturer:
- Texas Instruments