- RS Stock No.:
- 923-7330
- Mfr. Part No.:
- MAX3535EEWI+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 923-7330
- Mfr. Part No.:
- MAX3535EEWI+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
RS-485 Single Transmitters/Receivers, 3.3V to 5V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Pin Count | 28 |
Dimensions | 18.1 x 7.6 x 2.35mm |
Height | 2.35mm |
Width | 7.6mm |
Length | 18.1mm |
- RS Stock No.:
- 923-7330
- Mfr. Part No.:
- MAX3535EEWI+
- Manufacturer:
- Maxim Integrated