- RS Stock No.:
- 494-7228
- Mfr. Part No.:
- 80910003
- Manufacturer:
- Crouzet
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price Each
€73.84
(exc. VAT)
€90.82
(inc. VAT)
Units | Per unit |
1 - 4 | €73.84 |
5 - 9 | €70.17 |
10 - 24 | €66.46 |
25 - 49 | €62.76 |
50 + | €59.07 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 494-7228
- Mfr. Part No.:
- 80910003
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
Product Details
Linear Movement Actuators
A range of stepper or synchronous motors offering linear movement without rotation of the output shaft.
Stepper Motor
Both 4 phase - Unipolar and 2 phase - Bipolar operated motors.
Synchronous Motor
Constant speed 3.33mm/s at 240Vac, 50Hz
Wire Length 250mm +/-10mm
Wire Length 250mm +/-10mm
Note
The Synchronous Motor (stock no. 494-7256) requires the use of capacitor, typical stock no. 494-9858.
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 10mm |
Maximum Load | 38N |
Input Voltage | 12.7V dc |
Maximum Speed No Load | 3.33mm/s |
Motor Technology | Stepper Motor |