Igus, GSM-1214-08 Bearing Iglidur G 14 mm OD
- RS Stock No.:
- 667-1462
- Mfr. Part No.:
- GSM-1214-08
- Manufacturer:
- Igus
Bulk discount available
Subtotal (1 bag of 6 units)*
€7.59
(exc. VAT)
€9.34
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €7.59 | €1.265 |
| 5 - 9 | €7.29 | €1.215 |
| 10 + | €7.11 | €1.185 |
*price indicative
- RS Stock No.:
- 667-1462
- Mfr. Part No.:
- GSM-1214-08
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Bearing | |
| Bore Size | 12mm | |
| Outside Diameter | 14mm | |
| Overall Length | 8mm | |
| Material | Iglidur G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Bearing | ||
Bore Size 12mm | ||
Outside Diameter 14mm | ||
Overall Length 8mm | ||
Material Iglidur G | ||
Standards/Approvals No | ||
iglidur® Bush Kits
Two kits of iglidur® G dry bushes and thrust washers, offering cost-effective solutions for a variety of applications requiring compact, low-friction bearings. iglidur® G is the 'all rounder' polymer bearing, having low friction, high wear resistance and high load capacity.
Small kit contains plain and flanged bearings; large kit contains plain, flanged and thrust bearings
Maintenance free and highly wear resistant
Tolerant of dusty or dirty environments
High resistance to most chemicals, solvents & lubricants
Temperature range: -40 to +130°C
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
Appearance may differ from products illustrated. The kits contain bushes and thrust washers. Replacement bushes are available separately through the RS website.
Related links
- Igus, GSM-1214-10 Bearing Iglidur G 14 mm OD
- Igus Iglidur G Bearing Kit For Use With Plain Bearing, GTM-0612-015
- Igus Iglidur G Thrust Washer Bearing Kit For Use With Plain Bearing, GTM-1230-015
- Igus GSM-1014-08 10 mm Bore Plain Bearing, 14 mm OD
- Igus JSM-1214-08 14 mm Bore Plain Bearing, 12 mm OD
- Igus PFM-1214-08 12 mm Bore Plain Bearing, 14 mm OD
- Igus GFM-1214-08 12 mm Bore Plain Bearing, 14 mm OD
- Igus GSM-1416-08 14 mm Bore Plain Bearing, 16 mm OD
