BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -5 V, 5 V Output, 1.5A Output, 15W
- RS Stock No.:
- 833-7928
- Mfr. Part No.:
- HAA5-1.5/OVP-AG
- Manufacturer:
- BEL POWER SOLUTIONS INC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 833-7928
- Mfr. Part No.:
- HAA5-1.5/OVP-AG
- Manufacturer:
- BEL POWER SOLUTIONS INC
Legislation and Compliance
Product Details
Power One H Series Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation
Low output ripple
±0.05% Output regulation
Open Frame Linear
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 264V ac |
Output Voltage | -5 V, 5 V |
Output Current | 1.5A |
Number of Outputs | 2 |
Embedded | Yes |
Power Rating | 15W |
Length | 165.1mm |
Width | 101.6mm |
Depth | 53.34mm |
Mounting Type | Open Frame |
Efficiency | 45% |
Load Regulation | ±0.05% |
Line Regulation | ±0.05% |
Ripple And Noise | 5mV Pk-Pk |
Weight | 1.1kg |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |
- RS Stock No.:
- 833-7928
- Mfr. Part No.:
- HAA5-1.5/OVP-AG
- Manufacturer:
- BEL POWER SOLUTIONS INC