- RS Stock No.:
- 144-1332
- Mfr. Part No.:
- 53717-81
- Manufacturer:
- Deltrol
1 In stock for delivery within 2 working days
Added
Price Each
€103.89
(exc. VAT)
€127.78
(inc. VAT)
Units | Per unit |
1 + | €103.89 |
- RS Stock No.:
- 144-1332
- Mfr. Part No.:
- 53717-81
- Manufacturer:
- Deltrol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Deltrol D4 Series D Frame Solenoid
Deltrol D4 series two position D-frame solenoids utilise a 2 piece "D" shaped frame wrapped around the coil.
Features and Benefits
Class F encapsulated coils
UL certification
11.5 W continuous duty cycle
Pull operation
Specifications
Attribute | Value |
---|---|
Power Consumption | 11.5 W |
Action | Pull |
Supply Voltage | 12 V dc |
Maximum Stroke | 25.4mm |
Maximum Pull Force | 31.1N |
Holding Force | 2.2N |
Plunger Diameter | 11.11mm |
Product Height | 39.18mm |
Product Width | 50.7mm |
Product Depth | 41.28mm |
Dimensions | 39.18 x 50.7 x 41.28 mm |
Coil Resistance | 12.3Ω |