- RS Stock No.:
- 798-4003
- Mfr. Part No.:
- LT-M-0900-S 0000X000X00
- Manufacturer:
- Gefran
3 In stock for delivery within 2 working days
Added
Price Each
€402.72
(exc. VAT)
€495.35
(inc. VAT)
Units | Per unit |
1 - 4 | €402.72 |
5 - 9 | €382.56 |
10 - 24 | €362.44 |
25 - 49 | €342.33 |
50 + | €322.17 |
- RS Stock No.:
- 798-4003
- Mfr. Part No.:
- LT-M-0900-S 0000X000X00
- Manufacturer:
- Gefran
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
Gefran LT Rectilinear Transducer
These models are based on potentiometric technology for every kind of linear displacement measurement. The recently improved transducer offers greater reliabilty across all uses.
Stronger structure for applications with heavy vibrations
Easy installation
Ideal for use on plastic injection presses, vertical presses and other processing machines
Repeatability to 0.01 mm
Rated to IP60
Linear movement sensors for servo control cylinder position
Axle drive with M5 thread size and mounting with mobile stirrups
No variation of electrical output signal outside theoretical electrical stroke
Connector outputs, type DIN 43650 - ISO 4400 4 pins
Easy installation
Ideal for use on plastic injection presses, vertical presses and other processing machines
Repeatability to 0.01 mm
Rated to IP60
Linear movement sensors for servo control cylinder position
Axle drive with M5 thread size and mounting with mobile stirrups
No variation of electrical output signal outside theoretical electrical stroke
Connector outputs, type DIN 43650 - ISO 4400 4 pins
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 900mm |
Supply Voltage | 60 V |
IP Rating | IP60 |
Overall Height | 34.5mm |
Overall Width | 978mm |
Overall Depth | 33mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Current Rating | 10 mA |