- RS Stock No.:
- 167-7413
- Mfr. Part No.:
- BA178M24FP-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7413
- Mfr. Part No.:
- BA178M24FP-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.
Built-in overcurrent and thermal cutoff circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Applications:
Refrigerator
Digital Tuner Module
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Applications:
Refrigerator
Digital Tuner Module
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Linear Voltage |
Output Voltage | 24 V |
Number of Outputs | 1 |
Line Regulation | 480 mV |
Accuracy | ±4% |
Load Regulation | 480 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TO-252 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.5 x 7 x 2.3mm |
Minimum Operating Temperature | -40 °C |
Height | 2.3mm |
Maximum Input Voltage | 33 V |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 27 V |
Length | 6.5mm |
Width | 7mm |
- RS Stock No.:
- 167-7413
- Mfr. Part No.:
- BA178M24FP-E2
- Manufacturer:
- ROHM