- RS Stock No.:
- 821-4083
- Mfr. Part No.:
- 060-1432-07
- Manufacturer:
- Honeywell
4 In stock for delivery within 2 working days
Added
Price Each
€1,550.61
(exc. VAT)
€1,907.25
(inc. VAT)
Units | Per unit |
1 + | €1,550.61 |
- RS Stock No.:
- 821-4083
- Mfr. Part No.:
- 060-1432-07
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Honeywell Model 31 Low Range Precision Miniature Load Cells
Model 31 low range precision miniature load cells measures both tension and compression load forces of 50 grams to 500 g. These models are our highest accuracy, rugged miniature load cells. Model 31s welded, stainless steel construction is designed to eliminate or reduce to a minimum, the effects of off-axis loads.
High accuracies of 0.15% 0.25% full scale are achieved. Each bonded strain gage unit is built of welded 17-4 PH stainless steel for additional ruggedness.
A modification permit allows this model to be completely welded for underwater applications.
Model 31s tension / compression load cells has male thread attachments.
High accuracies of 0.15% 0.25% full scale are achieved. Each bonded strain gage unit is built of welded 17-4 PH stainless steel for additional ruggedness.
A modification permit allows this model to be completely welded for underwater applications.
Model 31s tension / compression load cells has male thread attachments.
50g to 500 g
mV/V output
Stainless steel
Miniature design
Double diaphragm construction
mV/V output
Stainless steel
Miniature design
Double diaphragm construction
Specifications
Attribute | Value |
---|---|
Force Measured | Compression, Tension |
Force/ Load Measurement Range | 454kg |
Sensor Type | Miniature |
Terminal Type | Wire Lead |
Housing Material | Plastic |
Minimum Operating Temperature | -53°C |
Maximum Operating Temperature | +121°C |
Force Measurement Range | 454kg |