- RS Stock No.:
- 113-4498
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 113-4498
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Tool Charging Lockers
RS Pro tool charging lockers offers a safe and secure environment for your cordless tools or mobile devices. These lockers are designed with health and safety in mind to overcome trailing cables and security from theft.
Features and Benefits
Provide a safe and secure solution
Fully portable
All doors are independently earthed to the locker body
Compartments fitted with a single three-pin socket
Protected with BioCote microbial powder coating
Grey housing with a choice of door colours
Fully portable
All doors are independently earthed to the locker body
Compartments fitted with a single three-pin socket
Protected with BioCote microbial powder coating
Grey housing with a choice of door colours
Application Information
RS Pro tool charging lockers provide a safe and secure solution for site cabins and maintenance workshops where there is a high usage of cordless tools.
Specifications
Attribute | Value |
---|---|
Number of Doors | 6 |
External Height | 1800 mm |
External Width | 300 mm |
External Depth | 450mm |
Vented | Yes |
Material | Mild Steel |
Colour | Grey |