Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- RS Stock No.:
- 811-3031
- Distrelec Article No.:
- 148-15-153
- Mfr. Part No.:
- 090848
- Manufacturer:
- Brady
Subtotal (1 box of 6 units)*
€120.31
(exc. VAT)
€147.98
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €120.31 | €20.052 |
*price indicative
- RS Stock No.:
- 811-3031
- Distrelec Article No.:
- 148-15-153
- Mfr. Part No.:
- 090848
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Miniature Circuit Breaker Switch Lockouts | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Glass Reinforced Nylon | |
| Shackle Diameter | 7.14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Miniature Circuit Breaker Switch Lockouts | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Glass Reinforced Nylon | ||
Shackle Diameter 7.14mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
Mini Circuit Breaker Pin-In Standard
This miniature circuit breaker lockout device is the standard pin-in model which is easily installed with the aid of a push button - no tools required.
It offers an effective and safe method for locking out miniature circuit breakers and offers superior chemical resistance.
Related links
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Pneumatic Hose Lockouts, 7.87 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Ball Valve Lockout, 9 mm
