- RS Stock No.:
- 461-8302
- Mfr. Part No.:
- LOG104AID
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 461-8302
- Mfr. Part No.:
- LOG104AID
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Logarithmic Amplifiers, Texas Instruments
A precise and versatile integrated circuit that offers easy to use log ratio function. Able to compute the logarithm or log ratio of input current, this device is typically used in optical power meters and optical density measurement.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Maximum Input Offset Voltage | 1.5mV |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.91mm |
- RS Stock No.:
- 461-8302
- Mfr. Part No.:
- LOG104AID
- Manufacturer:
- Texas Instruments