- RS Stock No.:
- 527-126
- Mfr. Part No.:
- CD4012BE
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tube of 25)
€0.291
(exc. VAT)
€0.358
(inc. VAT)
Units | Per unit | Per Tube* |
25 - 225 | €0.291 | €7.275 |
250 - 350 | €0.233 | €5.825 |
375 - 475 | €0.218 | €5.45 |
500 - 600 | €0.204 | €5.10 |
625 + | €0.174 | €4.35 |
*price indicative |
- RS Stock No.:
- 527-126
- Mfr. Part No.:
- CD4012BE
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Through Hole |
Number of Elements | 2 |
Number of Inputs per Gate | 4 |
Schmitt Trigger Input | No |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | 4000 |
Maximum Operating Supply Voltage | 18 V |
Maximum High Level Output Current | -4.2mA |
Maximum Propagation Delay Time @ Maximum CL | 120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 4.2mA |
Minimum Operating Temperature | -55 °C |
Dimensions | 19.3 x 6.35 x 4.57mm |
Length | 19.3mm |
Maximum Operating Temperature | +125 °C |
Height | 4.57mm |
Propagation Delay Test Condition | 50pF |
Width | 6.35mm |
- RS Stock No.:
- 527-126
- Mfr. Part No.:
- CD4012BE
- Manufacturer:
- Texas Instruments