- RS Stock No.:
- 787-369
- Mfr. Part No.:
- HEF4011BT,652
- Manufacturer:
- Nexperia
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 787-369
- Mfr. Part No.:
- HEF4011BT,652
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Logic Gates, Nexperia
The HEF4011B is a quad 2-input NAND gate. The outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS(usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Key features and benefits
Mixed 5 V and 3.3 V applications
Reduce time to market for complex designs
Save board space
Open-drain output options
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant options
Low input threshold options
CMOS low power
Mixed 5 V and 3.3 V applications
Reduce time to market for complex designs
Save board space
Open-drain output options
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant options
Low input threshold options
CMOS low power
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 4000 |
Maximum Operating Supply Voltage | 15 V |
Maximum High Level Output Current | -3.6mA |
Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 5 V, 35 ns @ 15 V, 45 ns @ 10 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 3.6mA |
Propagation Delay Test Condition | 50pF |
Length | 8.75mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 8.75 x 4 x 1.45mm |
Width | 4mm |
Height | 1.45mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 787-369
- Mfr. Part No.:
- HEF4011BT,652
- Manufacturer:
- Nexperia