- RS Stock No.:
- 145-0020
- Mfr. Part No.:
- SN74ALS02AN
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-0020
- Mfr. Part No.:
- SN74ALS02AN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74ALS Family
Specifications
Attribute | Value |
---|---|
Logic Function | NOR |
Mounting Type | Through Hole |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | ALS |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -0.4mA |
Maximum Propagation Delay Time @ Maximum CL | 12 ns @ 4.5 V → 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Low Level Output Current | 8mA |
Dimensions | 19.3 x 6.35 x 4.57mm |
Minimum Operating Temperature | 0 °C |
Width | 6.35mm |
Maximum Operating Temperature | +70 °C |
Length | 19.3mm |
Height | 4.57mm |
Propagation Delay Test Condition | 50pF |
- RS Stock No.:
- 145-0020
- Mfr. Part No.:
- SN74ALS02AN
- Manufacturer:
- Texas Instruments