- RS Stock No.:
- 166-1615
- Mfr. Part No.:
- MM74HCT00MX
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 166-1615
- Mfr. Part No.:
- MM74HCT00MX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HCT Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HCT |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -4.8mA |
Maximum Propagation Delay Time @ Maximum CL | 23 ns @ 5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Low Level Output Current | 4.8mA |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Length | 8.75mm |
Height | 1.5mm |
Propagation Delay Test Condition | 50pF |
- RS Stock No.:
- 166-1615
- Mfr. Part No.:
- MM74HCT00MX
- Manufacturer:
- onsemi