Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Logic Gates
NXP 74HCT08N,652, Quad 2-Input AND Logic Gate, 14-Pin PDIP
RS Stock No.:
169-6185
Mfr. Part No.:
74HCT08N,652
Manufacturer:
NXP
View all Logic Gates
Discontinued product
RS Stock No.:
169-6185
Mfr. Part No.:
74HCT08N,652
Manufacturer:
NXP
Technical data sheets
Legislation and Compliance
Product Details
Specifications
74HC/HCT08 Quas 2-Input AND Gate Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
74HC Family, NXP
Note
NXP is a trademark of NXP B.V.
74HC Family
Attribute
Value
Logic Function
AND
Mounting Type
Through Hole
Number of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
HCT
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-4mA
Maximum Propagation Delay Time @ Maximum CL
24 ns @ 4.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
4mA
Propagation Delay Test Condition
50pF
Dimensions
19.5 x 6.48 x 3.2mm
Height
3.2mm
Length
19.5mm
Minimum Operating Temperature
-40 °C
Width
6.48mm
Maximum Operating Temperature
+125 °C