- RS Stock No.:
- 171-3092
- Mfr. Part No.:
- TC7WH02FK
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3092
- Mfr. Part No.:
- TC7WH02FK
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High speed operation: tpd = 3.6 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
High noise immunity: VNIH = VNIL = 28 % VCC (min)
5.5 V tolerant inputs
Balanced Propagation delay: tPLH ≈ tPHL
Wide operating voltage range: VCC = 2.0 to 5.5 V
Identical pin assignment and function with TC7W02
High speed operation: tpd = 3.6 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
High noise immunity: VNIH = VNIL = 28 % VCC (min)
5.5 V tolerant inputs
Balanced Propagation delay: tPLH ≈ tPHL
Wide operating voltage range: VCC = 2.0 to 5.5 V
Identical pin assignment and function with TC7W02
Specifications
Attribute | Value |
---|---|
Logic Function | NOR |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Number of Inputs per Gate | 2 |
Package Type | SOT-765 |
Pin Count | 8 |
Input Type | CMOS |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Propagation Delay Time @ Maximum CL | 14.5 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 8mA |
Height | 0.7mm |
Propagation Delay Test Condition | 50pF |
Automotive Standard | AEC-Q100 |
Length | 2mm |
Output Type | CMOS |
Maximum Operating Temperature | +125 °C |
Width | 2.3mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 2 x 2.3 x 0.7mm |
- RS Stock No.:
- 171-3092
- Mfr. Part No.:
- TC7WH02FK
- Manufacturer:
- Toshiba