Toshiba TC74HC00AF(F), 4 2-Input NAND Logic Gate, 14-Pin SOP

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
540-7563
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

NAND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOP

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ CL

16ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.5mm

Series

74HC

Standards/Approvals

No

Maximum Supply Voltage

6V

Minimum Supply Voltage

2V

Length

10.3mm

Maximum Low Level Output Current

5.2mA

Automotive Standard

No

Output Type

LSTTL

TC74HC Series, Toshiba


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family