Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Logic ICs
/
Logic Gates
onsemi MC74HC1G08DTT1G 2-Input AND Logic Gate, 5-Pin TSOP
RS Stock No.:
791-6090
Mfr. Part No.:
MC74HC1G08DTT1G
Manufacturer:
onsemi
View all Logic Gates
Discontinued product
RS Stock No.:
791-6090
Mfr. Part No.:
MC74HC1G08DTT1G
Manufacturer:
onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
74HC1G Family, ON Semiconductor
Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Attribute
Value
Logic Function
AND
Mounting Type
Surface Mount
Number of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSOP
Pin Count
5
Logic Family
HC
Input Type
CMOS
Maximum Operating Supply Voltage
7 V
Maximum High Level Output Current
-2.6mA
Maximum Propagation Delay Time @ Maximum CL
155ns
Minimum Operating Supply Voltage
-0.5 V
Maximum Low Level Output Current
2.6mA
Length
3mm
Output Type
Buffer
Width
1.5mm
Propagation Delay Test Condition
50pF
Dimensions
3 x 1.5 x 1mm
Height
1mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C