- RS Stock No.:
- 791-8778
- Mfr. Part No.:
- 74HCT10D,652
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 791-8778
- Mfr. Part No.:
- 74HCT10D,652
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 3 |
Number of Inputs per Gate | 3 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HCT |
Input Type | CMOS |
Maximum Operating Supply Voltage | 6 V |
Maximum Propagation Delay Time @ Maximum CL | 36 ns @ 4.5 V |
Minimum Operating Supply Voltage | 2 V |
Width | 4mm |
Height | 1.45mm |
Minimum Operating Temperature | -40 °C |
Length | 8.75mm |
Dimensions | 8.75 x 4 x 1.45mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Output Type | Current, Voltage |
- RS Stock No.:
- 791-8778
- Mfr. Part No.:
- 74HCT10D,652
- Manufacturer:
- Nexperia