- RS Stock No.:
- 807-2545
- Mfr. Part No.:
- SN74AC11N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 807-2545
- Mfr. Part No.:
- SN74AC11N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | AND |
Mounting Type | Through Hole |
Number of Elements | 3 |
Number of Inputs per Gate | 3 |
Schmitt Trigger Input | No |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | AC |
Input Type | Differential |
Maximum Operating Supply Voltage | 6 V |
Maximum High Level Output Current | -75mA |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 75mA |
Dimensions | 19.69 x 6.6 x 4.57mm |
Width | 6.6mm |
Height | 4.57mm |
Length | 19.69mm |
Output Type | Single Ended |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
- RS Stock No.:
- 807-2545
- Mfr. Part No.:
- SN74AC11N
- Manufacturer:
- Texas Instruments