- RS Stock No.:
- 816-8700
- Mfr. Part No.:
- 74LV00PW,112
- Manufacturer:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 32)
€0.378
(exc. VAT)
€0.465
(inc. VAT)
Units | Per unit | Per Pack* |
32 + | €0.378 | €12.096 |
*price indicative |
- RS Stock No.:
- 816-8700
- Mfr. Part No.:
- 74LV00PW,112
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74LV Family, Nexperia
Low-Voltage CMOS logic
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LV |
Input Type | CMOS |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -12mA |
Maximum Propagation Delay Time @ Maximum CL | 31 ns @ 15 pF |
Minimum Operating Supply Voltage | 1 V |
Maximum Low Level Output Current | 12mA |
Length | 5.1mm |
Dimensions | 5.1 x 4.5 x 0.95mm |
Propagation Delay Test Condition | 15pF |
Height | 0.95mm |
Output Type | Single Ended |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |
- RS Stock No.:
- 816-8700
- Mfr. Part No.:
- 74LV00PW,112
- Manufacturer:
- Nexperia