Druck UPS-III, 24mA Loop Calibrator - UKAS Calibration
- RS Stock No.:
- 449-8798
- Mfr. Part No.:
- UPS-III
- Manufacturer:
- Druck
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-8798
- Mfr. Part No.:
- UPS-III
- Manufacturer:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Calibrated | UKAS | |
| Absolute Maximum Current Measurement | 24mA | |
| Best Accuracy | ±0.01 % | |
| Resolution | 0.001 mA | |
| Battery Type | AA | |
| Battery Life | 75 h | |
| Power Source | Battery | |
| Weight | 275g | |
| Height | 129mm | |
| Length | 24mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | UPS-III | |
| Width | 77mm | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Calibrated UKAS | ||
Absolute Maximum Current Measurement 24mA | ||
Best Accuracy ±0.01 % | ||
Resolution 0.001 mA | ||
Battery Type AA | ||
Battery Life 75 h | ||
Power Source Battery | ||
Weight 275g | ||
Height 129mm | ||
Length 24mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Model Number p UPS-III | ||
Width 77mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
